
LPC1114LVFHN24/103 | |
|---|---|
DigiKey Part Number | 2156-LPC1114LVFHN24/103-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC1114LVFHN24/103 |
Description | LPC1114 - Cortex-M0+/M0 RISC Mic |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC111xLV Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 24-HVQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V |
Part Status Active | Data Converters A/D 4x8b SAR |
Core Processor ARM® Cortex®-M0 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, SSP, UART/USART | Supplier Device Package 24-HVQFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 20 |
| Bulk: | 964 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 1,76779 € | 256,33 € |
| Unit Price without VAT: | 1,76779 € |
|---|---|
| Unit Price with VAT: | 2,10367 € |

