
LPC1102LVUKZ | |
|---|---|
DigiKey Part Number | 2156-LPC1102LVUKZ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC1102LVUKZ |
Description | LPC1102 - Scalable 32-bit Microc |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11xxLVUK Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 25-WLCSP (2.17x2.32) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V |
Part Status Active | Data Converters A/D 6x8b SAR |
Core Processor ARM® Cortex®-M0 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, SSP, UART/USART | Supplier Device Package 25-WLCSP (2.17x2.32) |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 25-UFBGA, WLCSP |
Number of I/O 21 |
| Bulk: | 6651 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,61765 € | 256,53 € |
| Unit Price without VAT: | 2,61765 € |
|---|---|
| Unit Price with VAT: | 3,11500 € |

