
LP87322ERHDRQ1 | |
|---|---|
DigiKey Part Number | 2156-LP87322ERHDRQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | LP87322ERHDRQ1 |
Description | LP87322E-Q1 AUTOMOTIVE DUAL 2A B |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.7V ~ 3.36V, 2A | |
Voltage/Current - Output 2 | 0.7V ~ 3.36V, 2A | |
Voltage/Current - Output 3 | 0.8V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Bulk: | 11625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,86131 € | 255,00 € |
| Unit Price without VAT: | 1,86131 € |
|---|---|
| Unit Price with VAT: | 2,21496 € |

