LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 450mA (Switch) 25-DSBGA (2.46x2.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8550TLX-A/NOPB

DigiKey Part Number
2156-LP8550TLX-A/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP8550TLX-A/NOPB
Description
IC LED DRVR RGLTR PWM 25DSBGA
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 450mA (Switch) 25-DSBGA (2.46x2.46)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
40V
Manufacturer
National Semiconductor
Current - Output / Channel
450mA (Switch)
Packaging
Bulk
Frequency
1.25MHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight, Lighting
Topology
Step-Up (Boost)
Operating Temperature
-30°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
6
Package / Case
25-WFBGA, DSBGA
Voltage - Supply (Min)
2.7V
Supplier Device Package
25-DSBGA (2.46x2.46)
Voltage - Supply (Max)
22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1621,57235 €254,72 €
Unit Price without VAT:1,57235 €
Unit Price with VAT:1,87110 €