


LP8345IDTX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP8345IDTX-2.5/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP8345IDTX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 500MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 |
| Bulk: | 7626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 279 | 0,91789 € | 256,09 € |
| Unit Price without VAT: | 0,91789 € |
|---|---|
| Unit Price with VAT: | 1,09229 € |

