


LP8340CDTX-5.0 | |
|---|---|
DigiKey Part Number | 2156-LP8340CDTX-5.0-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP8340CDTX-5.0 |
Description | IC REG LINEAR 5V 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Bulk | Current - Supply (Max) 170 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 0.8V @ 1A |
| Bulk: | 742 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 0,89097 € | 256,60 € |
| Unit Price without VAT: | 0,89097 € |
|---|---|
| Unit Price with VAT: | 1,06025 € |

