
LP80C31BH | |
|---|---|
DigiKey Part Number | 2156-LP80C31BH-ND |
Manufacturer | |
Manufacturer Product Number | LP80C31BH |
Description | IC MCU 8BIT |
Customer Reference | |
Detailed Description | 80C31 - Microcontroller IC 8-Bit 12MHz ROMless 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C31 | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | Serial Port | |
Peripherals | POR | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-PDIP | |
Package / Case | 40-DIP | |
Base Product Number |
| Bulk: | 195 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 70,60250 € | 282,41 € |
| Unit Price without VAT: | 70,60250 € |
|---|---|
| Unit Price with VAT: | 84,01698 € |

