


LP5996SD-0833/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP5996SD-0833/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP5996SD-0833/NOPB |
Description | IC REG LINEAR 0.8V/3.3V 10SON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-SON (3x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 170 µA |
Packaging Bulk | PSRR 58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V, 3.3V | Supplier Device Package 10-SON (3x3) |
Voltage Dropout (Max) -, 0.55V @ 300mA | Base Product Number |
Current - Output |
| Bulk: | 3020 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 549 | 0,46745 € | 256,63 € |
| Unit Price without VAT: | 0,46745 € |
|---|---|
| Unit Price with VAT: | 0,55627 € |

