
LP5990TM-3.6/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP5990TM-3.6/NOPB-296-ND |
Manufacturer | |
Manufacturer Product Number | LP5990TM-3.6/NOPB |
Description | IC REG LINEAR 3.6V 200MA 4-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.9x0.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 55dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.9x0.9) |
| Bulk: | 36500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 435 | 0,59382 € | 258,31 € |
| Unit Price without VAT: | 0,59382 € |
|---|---|
| Unit Price with VAT: | 0,70665 € |

