
LP5900TL-2.85 | |
|---|---|
DigiKey Part Number | 2156-LP5900TL-2.85-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP5900TL-2.85 |
Description | IC REG LIN 2.85V 150MA 4-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) |
| Bulk: | 1528 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 553 | 0,46472 € | 256,99 € |
| Unit Price without VAT: | 0,46472 € |
|---|---|
| Unit Price with VAT: | 0,55302 € |

