Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5900SD-2.8

DigiKey Part Number
2156-LP5900SD-2.8-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP5900SD-2.8
Description
IC REG LINEAR 2.8V 150MA 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Bulk
Current - Supply (Max)
230 µA
Part Status
Obsolete
PSRR
85dB ~ 40dB (100Hz ~ 100kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.8V
Package / Case
6-WDFN Exposed Pad
Voltage Dropout (Max)
0.15V @ 150mA
Supplier Device Package
6-WSON (2.2x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3940,18847 €262,73 €
Unit Price without VAT:0,18847 €
Unit Price with VAT:0,22428 €