Handheld/Mobile Devices PMIC 36-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5551SQ/NOPB

DigiKey Part Number
2156-LP5551SQ/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP5551SQ/NOPB
Description
ANALOG CIRCUIT, 1 FUNC
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 36-WQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
431µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:219
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
524,95712 €257,77 €
Unit Price without VAT:4,95712 €
Unit Price with VAT:5,89897 €