LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.5A (Switch) 25-uSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5526TL/NOPB

DigiKey Part Number
2156-LP5526TL/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP5526TL/NOPB
Description
IC LED DRV RGLTR PWM 1.5A 25USMD
Customer Reference
Detailed Description
LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.5A (Switch) 25-uSMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
8V ~ 20V
Manufacturer
National Semiconductor
Current - Output / Channel
1.5A (Switch)
Packaging
Bulk
Frequency
1MHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight, Camera Flash
Topology
Step-Up (Boost)
Operating Temperature
-30°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
5
Package / Case
25-WFBGA
Voltage - Supply (Min)
3V
Supplier Device Package
25-uSMD
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
982,60071 €254,87 €
Unit Price without VAT:2,60071 €
Unit Price with VAT:3,09484 €