
LP5522TM | |
|---|---|
DigiKey Part Number | 2156-LP5522TM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP5522TM |
Description | IC LED DRIVER LINEAR 20MA 6DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 20mA 6-DSBGA (1.44x1.16) |
Datasheet | Datasheet |
EDA/CAD Models | LP5522TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.7V ~ 5.5V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.44x1.16) | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 307 | 0,84339 € | 258,92 € |
| Unit Price without VAT: | 0,84339 € |
|---|---|
| Unit Price with VAT: | 1,00363 € |

