


LP3996SD-2828/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3996SD-2828/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3996SD-2828/NOPB |
Description | IC REG LINEAR 2.8V/2.8V 10WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Bulk | Current - Supply (Max) 170 µA |
Part Status Obsolete | PSRR 58dB ~ 45dB (1kHz ~ 20kHz), 70dB ~ 60dB (1kHz ~ 20kHz) |
Output Configuration | Control Features Enable, Power On Reset |
Output Type | Protection Features Over Temperature, Short Circuit |
Number of Regulators 2 | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V, 2.8V | Package / Case 10-WFDFN Exposed Pad |
Voltage Dropout (Max) 0.22V @ 150mA, 0.55V @ 300mA | Supplier Device Package 10-WSON (3x3) |
| Bulk: | 1994 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 549 | 0,46745 € | 256,63 € |
| Unit Price without VAT: | 0,46745 € |
|---|---|
| Unit Price with VAT: | 0,55627 € |

