


LP3994TLX-1.5 | |
|---|---|
DigiKey Part Number | 2156-LP3994TLX-1.5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3994TLX-1.5 |
Description | IC REG LIN 1.5V 4-BUMP MICROSMD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 4-Bump microSMD |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 35 µA |
Mfr | Current - Supply (Max) 50 µA |
Packaging Bulk | PSRR 70dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 4-Bump microSMD |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 863 | 0,29746 € | 256,71 € |
| Unit Price without VAT: | 0,29746 € |
|---|---|
| Unit Price with VAT: | 0,35398 € |

