


LP3987ITL-2.6/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3987ITL-2.6/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3987ITL-2.6/NOPB |
Description | IC REG LINEAR 2.6V 150MA 5-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 50dB ~ 10dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Bulk: | 238 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 238 | 1,07088 € | 254,87 € |
| Unit Price without VAT: | 1,07088 € |
|---|---|
| Unit Price with VAT: | 1,27435 € |

