
LP3986TL-2818 | |
|---|---|
DigiKey Part Number | 2156-LP3986TL-2818-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3986TL-2818 |
Description | IC REG LINEAR 2.8V/1.8V 8-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-DSBGA (2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LP3986TL-2818 Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 320 µA |
Packaging Bulk | PSRR 60dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.8V, 1.8V | Supplier Device Package 8-DSBGA (2x1.3) |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Bulk: | 1250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 465 | 0,55686 € | 258,94 € |
| Unit Price without VAT: | 0,55686 € |
|---|---|
| Unit Price with VAT: | 0,66266 € |

