


LP3986BL-2929 | |
|---|---|
DigiKey Part Number | 2156-LP3986BL-2929-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3986BL-2929 |
Description | IC REG LINEAR 2.9V 150MA 8-SMD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-µSMD (1.57x1.57) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Bulk | Current - Supply (Max) 320 µA |
Part Status Obsolete | PSRR 60dB ~ 50dB (1kHz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.9V | Package / Case 8-TFBGA |
Voltage Dropout (Max) 0.1V @ 150mA | Supplier Device Package 8-µSMD (1.57x1.57) |
| Bulk: | 1250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 549 | 0,47118 € | 258,68 € |
| Unit Price without VAT: | 0,47118 € |
|---|---|
| Unit Price with VAT: | 0,56070 € |

