


LP3985IM5X-2.8 | |
|---|---|
DigiKey Part Number | 2156-LP3985IM5X-2.8-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3985IM5X-2.8 |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Bulk | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Bulk: | 32740 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.510 | 0,17134 € | 258,72 € |
| Unit Price without VAT: | 0,17134 € |
|---|---|
| Unit Price with VAT: | 0,20389 € |

