


LP3984ITPX-2.9/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3984ITPX-2.9/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3984ITPX-2.9/NOPB |
Description | IC REG LINEAR 2.9V 150MA 4-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 0.15A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 60dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA |
| Bulk: | 39000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 465 | 0,55940 € | 260,12 € |
| Unit Price without VAT: | 0,55940 € |
|---|---|
| Unit Price with VAT: | 0,66569 € |

