
LP3971SQ-8858/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3971SQ-8858/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3971SQ-8858/NOPB |
Description | POWER SUPPLY SUPPORT CIRCUIT, AD |
Customer Reference | |
Detailed Description | Processor PMIC 40-WQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer National Semiconductor | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Applications Processor | Supplier Device Package 40-WQFN (5x5) |
Current - Supply 60µA | Base Product Number |
| Bulk: | 1989 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 3,30610 € | 254,57 € |
| Unit Price without VAT: | 3,30610 € |
|---|---|
| Unit Price with VAT: | 3,93426 € |

