
LP3970SQ-44/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3970SQ-44/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3970SQ-44/NOPB |
Description | POWER MANAGEMENT CIRCUIT, PQCC48 |
Customer Reference | |
Detailed Description | Processor PMIC 48-WQFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer National Semiconductor | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 48-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 48-WQFN (7x7) |
Applications Processor | Base Product Number |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,61765 € | 256,53 € |
| Unit Price without VAT: | 2,61765 € |
|---|---|
| Unit Price with VAT: | 3,11500 € |

