
LP3966ES-2.5 | |
|---|---|
DigiKey Part Number | 2156-LP3966ES-2.5-296-ND |
Manufacturer | |
Manufacturer Product Number | LP3966ES-2.5 |
Description | IC REG LIN 2.5V 3A DDPAK/TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK/TO-263-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Bulk | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package DDPAK/TO-263-5 |
Voltage Dropout (Max) 1.2V @ 3A |
| Bulk: | 11735 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,40345 € | 255,40 € |
| Unit Price without VAT: | 4,40345 € |
|---|---|
| Unit Price with VAT: | 5,24011 € |

