


LP3965ESX-ADJ | |
|---|---|
DigiKey Part Number | 2156-LP3965ESX-ADJ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3965ESX-ADJ |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.55V @ 1.5A |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 10 mA |
Part Status Active | Current - Supply (Max) 15 mA |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 7V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.216V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package TO-263 (DDPAK-5) |
| Bulk: | 3500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,95477 € | 254,12 € |
| Unit Price without VAT: | 1,95477 € |
|---|---|
| Unit Price with VAT: | 2,32618 € |

