


LP3964ES-ADJ-TI | |
|---|---|
DigiKey Part Number | 2156-LP3964ES-ADJ-TI-ND |
Manufacturer | |
Manufacturer Product Number | LP3964ES-ADJ-TI |
Description | IC REG LIN POS ADJ 800MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.216V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) |
| Bulk: | 12435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,73670 € | 257,25 € |
| Unit Price without VAT: | 2,73670 € |
|---|---|
| Unit Price with VAT: | 3,25667 € |

