
LP39542TLX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP39542TLX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP39542TLX/NOPB |
Description | IC LED DRV RGLTR PWM 36USMD |
Customer Reference | |
Detailed Description | LED Driver IC 13 Output DC DC Regulator Step-Up (Boost) PWM Dimming 900mA (Switch) 36-uSMD |
Datasheet | Datasheet |
Category | Voltage - Output 4V ~ 5.3V |
Manufacturer National Semiconductor | Current - Output / Channel 900mA (Switch) |
Packaging Bulk | Frequency 2MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight, Camera Flash |
Topology Step-Up (Boost) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 13 | Package / Case 36-WFBGA |
Voltage - Supply (Min) 3V | Supplier Device Package 36-uSMD |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 2,37972 € | 254,63 € |
| Unit Price without VAT: | 2,37972 € |
|---|---|
| Unit Price with VAT: | 2,83187 € |

