
LP3946LD | |
|---|---|
DigiKey Part Number | 2156-LP3946LD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3946LD |
Description | IC BATT CHG PWR MGMT CIRC PDS014 |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 14-WSON (4x4) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Temperature |
Manufacturer National Semiconductor | Charge Current - Max 950mA |
Series | Battery Pack Voltage 4.1V, 4.2V |
Packaging Bulk | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 4 | Package / Case 14-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 14-WSON (4x4) |
Programmable Features Current, Timer, Voltage | Base Product Number |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 1,09635 € | 255,45 € |
| Unit Price without VAT: | 1,09635 € |
|---|---|
| Unit Price with VAT: | 1,30466 € |

