
LP3927ILQ-AH | |
|---|---|
DigiKey Part Number | 2156-LP3927ILQ-AH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3927ILQ-AH |
Description | POWER SUPPLY SUPPORT CIRCUIT |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3927ILQ-AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 950µA (Max) | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-FQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |
| Bulk: | 11000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,35974 € | 258,35 € |
| Unit Price without VAT: | 1,35974 € |
|---|---|
| Unit Price with VAT: | 1,61809 € |

