
LP3925RMX-A/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3925RMX-A/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3925RMX-A/NOPB |
Description | POWER SUPPLY SUPPORT CIRCUIT, AD |
Customer Reference | |
Detailed Description | Mobile Handsets PMIC 56-WQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Mobile Handsets | |
Current - Supply | 3.5µA | |
Voltage - Supply | 3V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (8x8) | |
Base Product Number |
| Bulk: | 17000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,66582 € | 254,87 € |
| Unit Price without VAT: | 1,66582 € |
|---|---|
| Unit Price with VAT: | 1,98233 € |

