Cellular, CDMA Handset PMIC 30-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3923TLX-VB/NOPB

DigiKey Part Number
2156-LP3923TLX-VB/NOPB-NSTR-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP3923TLX-VB/NOPB
Description
POWER SUPPLY CIRCUIT, ADJ
Customer Reference
Detailed Description
Cellular, CDMA Handset PMIC 30-DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Cellular, CDMA Handset
Current - Supply
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
30-WFBGA
Supplier Device Package
30-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:129000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2790,92946 €259,32 €
Unit Price without VAT:0,92946 €
Unit Price with VAT:1,10606 €