
LP3922RL-B/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3922RL-B/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3922RL-B/NOPB |
Description | IC BATT CHG USB ADAPTER |
Customer Reference | |
Detailed Description | Charger IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | - | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | - | |
Interface | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,12475 € | 254,97 € |
| Unit Price without VAT: | 2,12475 € |
|---|---|
| Unit Price with VAT: | 2,52845 € |

