
LP3919RL-A/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3919RL-A/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3919RL-A/NOPB |
Description | POWER SUPPLY SUPPORT CIRCUIT |
Customer Reference | |
Detailed Description | Cellular, CDMA PMIC 49-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Cellular, CDMA | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-WFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA | |
Base Product Number |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 1,53189 € | 258,89 € |
| Unit Price without VAT: | 1,53189 € |
|---|---|
| Unit Price with VAT: | 1,82295 € |

