
LP3918TLX | |
|---|---|
DigiKey Part Number | 2156-LP3918TLX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3918TLX |
Description | POWER SUPPLY SUPPORT CIRCUIT, AD |
Customer Reference | |
Detailed Description | Charger IC 25-DSBGA (2.46x2.46) |
Datasheet | Datasheet |
EDA/CAD Models | LP3918TLX Models |
Category | Mounting Type Surface Mount |
Manufacturer National Semiconductor | Package / Case 25-WFBGA, DSBGA |
Packaging Bulk | Supplier Device Package 25-DSBGA (2.46x2.46) |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Bulk: | 27000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 292 | 0,88240 € | 257,66 € |
| Unit Price without VAT: | 0,88240 € |
|---|---|
| Unit Price with VAT: | 1,05006 € |

