
LP3913SQX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3913SQX-ADJ/NOPB-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3913SQX-ADJ/NOPB |
Description | POWER SUPPLY CIRCUIT, ADJ |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 48-WQFN (6x6) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer National Semiconductor | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 48-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 48-WQFN (6x6) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 2.5V ~ 6V |
| Bulk: | 19064 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,13328 € | 253,86 € |
| Unit Price without VAT: | 2,13328 € |
|---|---|
| Unit Price with VAT: | 2,53860 € |

