
LP3905SD-00/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3905SD-00/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3905SD-00/NOPB |
Description | POWER SUPPLY SUPPORT CIRCUIT, AD |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 14-WSON (4x4) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer National Semiconductor | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 14-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 14-WSON (4x4) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,52982 € | 255,48 € |
| Unit Price without VAT: | 1,52982 € |
|---|---|
| Unit Price with VAT: | 1,82049 € |

