
LP3893ESX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3893ESX-1.2/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3893ESX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 3A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) |
| Bulk: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,31333 € | 258,44 € |
| Unit Price without VAT: | 3,31333 € |
|---|---|
| Unit Price with VAT: | 3,94286 € |

