
LP3891EMRX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3891EMRX-1.2/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3891EMRX-1.2/NOPB |
Description | IC REG LIN 1.2V 800MA 8SO PWRPAD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Bulk | Current - Supply (Max) 8 mA |
Part Status Active | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.43V @ 800mA | Supplier Device Package 8-SO PowerPad |
| Bulk: | 8732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,74233 € | 254,38 € |
| Unit Price without VAT: | 1,74233 € |
|---|---|
| Unit Price with VAT: | 2,07337 € |

