Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP38859SX-1.2/NOPB

DigiKey Part Number
2156-LP38859SX-1.2/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP38859SX-1.2/NOPB
Description
IC REG LINEAR 1.2V 3A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8.5 mA
Packaging
Bulk
Current - Supply (Max)
15 mA
Part Status
Active
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Output Configuration
Control Features
Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage Dropout (Max)
0.45V @ 3A
Supplier Device Package
TO-263 (DDPAK-5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.149
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:8149
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
783,27205 €255,22 €
Unit Price without VAT:3,27205 €
Unit Price with VAT:3,89374 €