


LP38843T-0.8/NOPB | |
|---|---|
DigiKey Part Number | LP38843T-0.8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38843T-0.8/NOPB |
Description | IC REG LINEAR 0.8V 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38843T-0.8/NOPB Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 40 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.5V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,51000 € | 35,10 € |
| 45 | 3,09844 € | 139,43 € |
| 135 | 2,89052 € | 390,22 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

