Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK/TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK/TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3882ESX-1.5

DigiKey Part Number
2156-LP3882ESX-1.5-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP3882ESX-1.5
Description
IC REG LIN 1.5V 1.5A DDPAK/TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK/TO-263-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 1.5A
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
8 mA
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK/TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
922,82272 €259,69 €
Unit Price without VAT:2,82272 €
Unit Price with VAT:3,35904 €