
LP3879SD-1.0/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3879SD-1.0/NOPB-296-ND |
Manufacturer | |
Manufacturer Product Number | LP3879SD-1.0/NOPB |
Description | IC REG LINEAR 1V 800MA 8-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1.4 mA |
Mfr | Current - Supply (Max) 2.2 mA |
Packaging Bulk | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 8-WSON (4x4) |
Current - Output |
| Bulk: | 5075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,59781 € | 255,65 € |
| Unit Price without VAT: | 1,59781 € |
|---|---|
| Unit Price with VAT: | 1,90139 € |

