


LP3878SD-1.0/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3878SD-1.0/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3878SD-1.0/NOPB |
Description | IC REG LINEAR 1V 800MA 8-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 225 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) |
| Bulk: | 51882 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | 0,74011 € | 258,30 € |
| Unit Price without VAT: | 0,74011 € |
|---|---|
| Unit Price with VAT: | 0,88073 € |

