
LP3876ET-3.3/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3876ET-3.3/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3876ET-3.3/NOPB |
Description | IC REG LINEAR 3.3V 3A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 |
| Bulk: | 9259 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,02071 € | 256,76 € |
| Unit Price without VAT: | 3,02071 € |
|---|---|
| Unit Price with VAT: | 3,59464 € |

