


LP3874EMPX-ADJ | |
|---|---|
DigiKey Part Number | 2156-LP3874EMPX-ADJ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3874EMPX-ADJ |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3874EMPX-ADJ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Bulk | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 73dB ~ 57dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 7V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Max) | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.35V @ 800mA | Base Product Number |
| Bulk: | 42418 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 292 | 0,87541 € | 255,62 € |
| Unit Price without VAT: | 0,87541 € |
|---|---|
| Unit Price with VAT: | 1,04174 € |

