
LP3872EMPX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3872EMPX-2.5/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3872EMPX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 1.5A SOT-223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LP3872EMPX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 1,62331 € | 254,86 € |
| Unit Price without VAT: | 1,62331 € |
|---|---|
| Unit Price with VAT: | 1,93174 € |

