


LP3871ES-5.0 | |
|---|---|
DigiKey Part Number | 2156-LP3871ES-5.0-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3871ES-5.0 |
Description | IC REG LINEAR 5V 800MA DDPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK/TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3871ES-5.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Bulk | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 73dB ~ 57dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 7V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.35V @ 800mA | Supplier Device Package DDPAK/TO-263-5 |
| Bulk: | 225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 1,13942 € | 256,37 € |
| Unit Price without VAT: | 1,13942 € |
|---|---|
| Unit Price with VAT: | 1,35591 € |

