
LP3853ES-1.8 | |
|---|---|
DigiKey Part Number | 2156-LP3853ES-1.8-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3853ES-1.8 |
Description | IC REG LIN 1.8V 3A DDPAK/TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK/TO-263-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Bulk | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 73dB ~ 57dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 7V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.6V @ 3A | Supplier Device Package DDPAK/TO-263-5 |
| Bulk: | 425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,35171 € | 257,31 € |
| Unit Price without VAT: | 7,35171 € |
|---|---|
| Unit Price with VAT: | 8,74853 € |

