
LP3470IM5X-4.00/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3470IM5X-4.00/NOPB-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3470IM5X-4.00/NOPB |
Description | LP3470 ACTIVE-LOW RESET IC WITH |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer National Semiconductor | Reset Active Low |
Packaging Bulk | Reset Timeout 1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4V | Base Product Number |
| Bulk: | 2705 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,47884 € | 255,84 € |
| Unit Price without VAT: | 1,47884 € |
|---|---|
| Unit Price with VAT: | 1,75982 € |

