
LP311PS | |
|---|---|
DigiKey Part Number | 2156-LP311PS-ND |
Manufacturer | |
Manufacturer Product Number | LP311PS |
Description | IC COMPARATOR 1 DIFF 8SO |
Customer Reference | |
Detailed Description | Comparator Differential 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.15µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 180µA, 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.2µs (Typ) | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO |
| Bulk: | 1520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 362 | 0,71431 € | 258,58 € |
| Unit Price without VAT: | 0,71431 € |
|---|---|
| Unit Price with VAT: | 0,85003 € |

